
TE Connectivity CHA-0308 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Positions | 20 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CHA-0308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
