TE Connectivity CJ0270-000 technical specifications.
| Color | White |
| Material | Fluoropolymer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | HT-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJ0270-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.