TE Connectivity CJ0609-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 20 |
| Series | XFFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJ0609-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.