TE Connectivity CJ0906-000 technical specifications.
| ELV | Non-Compliant |
| Material | Bronze, Aluminium |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CJ0906-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.