TE Connectivity CJ8290-000 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 1.9mm |
| Insulation Material | Fluoropolymer |
| Length | 16.5mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | SolderSleeve |
| Termination | Solder |
| Wire/Cable Diameter | 2.67mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJ8290-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.