TE Connectivity CJ8360-000 technical specifications.
| Color | Blue, Clear |
| Max Operating Temperature | 200°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SolderSleeve |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJ8360-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.