TE Connectivity CL0965-000 technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bag |
| Series | TMS-CCUV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CL0965-000 to view detailed technical specifications.
No datasheet is available for this part.