TE Connectivity CL2830-000 technical specifications.
| Length | 3.85inch |
| Material | Nylon |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CES |
| Wire/Cable Diameter | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CL2830-000 to view detailed technical specifications.
No datasheet is available for this part.