TE Connectivity CL3005-000 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polymer |
| Color | Black |
| Shrink Wall Type | Thick |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CL3005-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.