The CLA45-1 is a SMA amplifier with a frequency range of 800MHz, a gain of 14dB, and an operating supply current of 110mA. It is available in a bulk packaging option. The device is not radiation hardened and is not RoHS compliant. The amplifier is designed for use in applications requiring high-frequency signal amplification.
TE Connectivity CLA45-1 technical specifications.
| Package/Case | SMA |
| Frequency | 800MHz |
| Gain | 14dB |
| Mount | Connector |
| Noise Figure | 7.5dB |
| Operating Supply Current | 110mA |
| P1dB | 17dBm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLA45-1 |
| Test Frequency | 800MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CLA45-1 to view detailed technical specifications.
No datasheet is available for this part.