TE Connectivity CLFH-400(S50) technical specifications.
| Capacitance | 98pF |
| Characteristic Impedance | 50R |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Length | 328.08foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Strands | 19 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CLFH-400(S50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.