This heat shrink is rated for 220V operating supply voltage and 20A current. It has a maximum operating temperature of 700°C and a minimum operating temperature of 1292°C. The heat shrink is grey in color and weighs 320lb.
TE Connectivity CLTEQ-M105-TUNNEL-OVEN technical specifications.
| Color | Grey |
| Current | 20A |
| ELV | Not Applicable |
| Max Operating Temperature | 700°C |
| Min Operating Temperature | 1292°C |
| Operating Supply Voltage | 220V |
| Series | Model 105 |
| Voltage | 220V |
| Weight | 320lb |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CLTEQ-M105-TUNNEL-OVEN to view detailed technical specifications.
No datasheet is available for this part.