
TE Connectivity CM-NMX-2.5K-1/2-4H-4 technical specifications.
| Mounting | Tie |
| Marker Color | Yellow |
| Material | Flame Resistant Meta-Aramid |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CM-NMX-2.5K-1/2-4H-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.