
TE Connectivity CM-NMX-2.5K-1/2-4H-9 technical specifications.
| Package/Case | SOIC |
| Color | White |
| Data Rate | 1Mbps |
| ELV | Compliant |
| Features | Military |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| Simplex/Duplex | Half Duplex |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-NMX-2.5K-1/2-4H-9 to view detailed technical specifications.
No datasheet is available for this part.
