
TE Connectivity CM-NMX-2.5K-1/4-4H-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Features | Military |
| Height | 6.4mm |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CM-NMX |
| Width | 0.3mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-NMX-2.5K-1/4-4H-9 to view detailed technical specifications.
No datasheet is available for this part.