TE Connectivity CM-SCE-1/2-6H-9 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CM-SCE |
| Size | 51.4mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-SCE-1/2-6H-9 to view detailed technical specifications.
No datasheet is available for this part.