TE Connectivity CM-SCE-TP-1/2-4H-9 technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| ELV | Compliant |
| Features | Military |
| Height | 12.7mm |
| Length | 0.5inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM-SCE-TP |
| Size | 51.5mm |
| Width | 50.8mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-SCE-TP-1/2-4H-9 to view detailed technical specifications.
No datasheet is available for this part.