
TE Connectivity CM-SCE-TP-1/2-6H-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Height | 12.7mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 250 |
| Packaging | Roll |
| Series | CM-SCE-TP |
| Size | 51.5mm |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-SCE-TP-1/2-6H-4 to view detailed technical specifications.
No datasheet is available for this part.