TE Connectivity CM-SCE-TP-2.5K-1/4-4H-9 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | CM-SCE-TP |
| Size | 51.4mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM-SCE-TP-2.5K-1/4-4H-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.