TE Connectivity CM0329-000 technical specifications.
| Material | Stainless Steel |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM0329-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.