TE Connectivity CM2499-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | ES2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM2499-000 to view detailed technical specifications.
No datasheet is available for this part.