
TE Connectivity CM4007-000 technical specifications.
| Product Length (mm) | 12 |
| Product Thickness (mm) | 1.52 |
| Type | Tubing |
| Style | Straight |
| Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3917290050 |
| Schedule B | 3917290050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CM4007-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.