TE Connectivity CM4223-000 technical specifications.
| Color | Red |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyalkene |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Strands | 19 |
| Outside Diameter | 0.086inch |
| Strand Size | 36AWG |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.98mm |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CM4223-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.