TE Connectivity CMC-0547-0-9-L059 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Mount | Cable |
| Series | CMC-0547 |
| Voltage | 600V |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMC-0547-0-9-L059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.