Flexible hook-up wire featuring a single conductor with 665 strands of 30AWG tin-coated copper. This 2AWG cable offers a conductor diameter of 8.38mm and an overall wire/cable diameter of 10.3378mm. Insulated with ETFE, it operates within a temperature range of -65°C to 150°C and is rated for 600VAC. The white cable is RoHS and ELV compliant.
TE Connectivity CMC-0547-2-9 technical specifications.
| Color | White |
| Conductor Diameter | 8.38mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 665 |
| RoHS Compliant | Yes |
| Series | CMC-0547 |
| Strand Size | 30AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 10.3378mm |
| Wire/Cable Gauge | 2AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMC-0547-2-9 to view detailed technical specifications.
No datasheet is available for this part.