
TE Connectivity CMC-0553-0-9 technical specifications.
| Color | White |
| Conductor Diameter | 10.41mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Diameter | 0.504inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.015inch |
| Length | 50foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 1045 |
| Outside Diameter | 12.8mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMC-0553 |
| Strand Size | 30AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMC-0553-0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.