TE Connectivity CMC-0553-1-9CS2903 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | CMC-0553 |
| Voltage | 600V |
| Wire/Cable Diameter | 3.65mm |
| Wire/Cable Gauge | 1AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMC-0553-1-9CS2903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.