TE Connectivity CMC-0553-8-9 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | ETFE |
| Series | CMC-0553 |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMC-0553-8-9 to view detailed technical specifications.
No datasheet is available for this part.