TE Connectivity CMD-0-9 technical specifications.
| Color | White |
| Length | 32mm |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMD-0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.