
TE Connectivity CMD-CC technical specifications.
| Background Color | White |
| Body Material | Polyethylene |
| Height | 32mm |
| Length | 32mm |
| Material | Vinyl, Polyethylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMD-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
