TE Connectivity CMD-MINUS-REFILL technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMD-MINUS-REFILL to view detailed technical specifications.
No datasheet is available for this part.