TE Connectivity CMM2306-AJ-0G00 technical specifications.
| Package/Case | SOIC |
| Frequency | 2.7GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMM2306-AJ-0G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.