
TE Connectivity CMM6004-SC-0G00 technical specifications.
| Package/Case | SOT-89 |
| Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMM6004-SC-0G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.