TE Connectivity CN1021-000 technical specifications.
| Type | Splice |
| Color | Transparent Clear |
| Body Material | Cross-Linked Polyvinylidene Fluoride |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CN1021-000 to view detailed technical specifications.
No datasheet is available for this part.