The CN1267-000 connector features 20 positions in 2 rows with a straight mating alignment and retention with mating. It has a nickel contact plating and is suitable for PCB mounting with crimp termination. The connector is unshielded and not sealable.
TE Connectivity CN1267-000 technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Nickel |
| Mating Alignment | Straight |
| Mating Retention | Yes (With) |
| Number of Positions | 20 |
| Number of Rows | 2 |
| PCB Mount Retention | With |
| Pitch | 1inch |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CN1267-000 to view detailed technical specifications.
No datasheet is available for this part.