TE Connectivity CN3366-000 technical specifications.
| Color | Violet |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | D-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CN3366-000 to view detailed technical specifications.
No datasheet is available for this part.