TE Connectivity CN7930-000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 36AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CN7930-000 to view detailed technical specifications.
No datasheet is available for this part.