
TE Connectivity CONVOLEX-1-5/8-0-SP technical specifications.
| Color | Black |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Convolex™ |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CONVOLEX-1-5/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
