TE Connectivity CONVOLEX-5/8-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| High Temperature Compatible | Yes |
| Inside Diameter | 0.62inch |
| Length | 82foot |
| Material | Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Convolex™ |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CONVOLEX-5/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.