TE Connectivity CP-478175-5-X technical specifications.
| Color | Clear |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP-478175-5-X to view detailed technical specifications.
No datasheet is available for this part.