TE Connectivity CP-762381-2.5-X technical specifications.
| Color | Clear |
| ELV | Compliant |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP-762381-2.5-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.