TE Connectivity CP0392-000 technical specifications.
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Series | D-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP0392-000 to view detailed technical specifications.
No datasheet is available for this part.