
TE Connectivity CP16SH10IP6103B technical specifications.
| Inside Diameter | 10mm |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP16SH10IP6103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
