
TE Connectivity CP2272-000 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CP2272-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.