TE Connectivity CP8748-000 technical specifications.
| Maximum Outer Diameter (mm) | 6.56 |
| Type | Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 3 |
| Jacket Color | Black |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544499000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CP8748-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.