TE Connectivity CPF0402B22RE technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CPF |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0402B22RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.