TE Connectivity CPGI-1546310-8 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CPGI-1546310-8 to view detailed technical specifications.
No datasheet is available for this part.