TE Connectivity CPGI-8-320788-CL-8 technical specifications.
| Insulation Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CPGI-8-320788-CL-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.