TE Connectivity CPGI-BUCH-1546234-1 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Mounting | T DIN Rail |
| Max Current Rating | 50/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CPGI-BUCH-1546234-1 to view detailed technical specifications.
No datasheet is available for this part.