
TE Connectivity CPGI-WC-WG-BL-BG-150 technical specifications.
| Color | Blue |
| Material | Thermoplastic |
| Mount | Wire |
| Orientation | Straight |
| Package Quantity | 150 |
| Series | WingGrip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPGI-WC-WG-BL-BG-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
